KOA CorporationCN1J4KTTD7501FResistor Networks and Arrays
Res Thick Film Array 7.5K Ohm 1% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Pack multiple resistors into a single chip with this CN1J4KTTD7501F resistor array from KOA Speer Electronics. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 7.5K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CN1J4KTTD7501F part has a convex termination style. It has a tolerance of 1%. This device is made with thick film technology.