KOA CorporationCN1J4TTD101JResistor Networks and Arrays
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
100 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J4TTD101J resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. The CN1J4TTD101J part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.