KOA CorporationCN1J4TTD220JResistor Networks and Arrays
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J4TTD220J resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 22 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The CN1J4TTD220J part has a concave termination style. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.