KOA CorporationCN1J4TTD472JResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Downsize multiple resistors onto a single chip with the CN1J4TTD472J resistor array, developed by KOA Speer Electronics. This product's 4 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The CN1J4TTD472J part has a concave termination style.