KOA CorporationCN1J4TTD49R9FResistor Networks and Arrays
Res Thick Film Array 49.9 Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
If you're looking to conserve space in your circuit design, then this CN1J4TTD49R9F resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 49.9 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The CN1J4TTD49R9F part has a concave termination style. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm.