KOA CorporationCN1J4TTD680JResistor Networks and Arrays
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J4TTD680J resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 68 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. The CN1J4TTD680J part has a concave termination style. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C.