KOA CorporationCN1J8TTE101JResistor Networks and Arrays

Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R

Conserve space and power by adopting this CN1J8TTE101J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 100 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.4 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The CN1J8TTE101J part has a concave termination style. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology.

Total In Stock: 778 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: