KOA CorporationCN1J8TTE104JResistor Networks and Arrays
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
EAR99 | |
Obsolete | |
8533.21.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Pack multiple resistors into a single chip with this CN1J8TTE104J resistor array from KOA Speer Electronics. This product's 8 resistors have a value of 100K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. The CN1J8TTE104J part has a concave termination style. This product is 6.4 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.