KOA CorporationCN2A4TTE473JResistor Networks and Arrays
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
47K | |
5% | |
100 | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
2008 | |
0805 | |
Concave | |
8 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2008(4 X 0805) | |
5.08 | |
2 | |
0.6 | |
Surface Mount |
Use this CN2A4TTE473J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 47K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. It has a tolerance of 5%. This product is 5.08 mm long, 0.6 mm tall and 2 mm deep. The CN2A4TTE473J part has a concave termination style. This part has an operating temperature of -55 to 125 °C.