KOA CorporationCN2B4TTE330JResistor Networks and Arrays
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1205) Concave SMD T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | No |
PPAP | No |
Conserve space and power by adopting this CN2B4TTE330J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33 Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 5%. The CN2B4TTE330J part has a concave termination style. This product's terminal pitch is 1.27 mm.