Top Purchased
KOA CorporationCND2B10TTE103JResistor Networks and Arrays
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS 10-Pin 2512(8 X 1206) Concave SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
If you're looking to conserve space in your circuit design, then this CND2B10TTE103J resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. The CND2B10TTE103J part has a concave termination style. This device is made with thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 5%.