VCC (Visual Communications Company)CNX_310_018Lighting Accessories
Cable Lighting Accessories
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Light Cable |
Keeping your multi-wired cable connections strong and tight with this led socket CNX_310_018 connector socket from Visual Communications Company, LLC. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a socket type gender. CNX_310_018 is housed in thermoplastic. It is insulated with thermoplastic. This product is 17.27 mm long and 9.14 mm.