VCC (Visual Communications Company)CNX_310_220Lighting Accessories
STANDARD INTERCONNECTS FOR 3mm and 5mm LEDs
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Easily interface your multiple wired connection by implementing this led socket CNX_310_220 connector socket manufactured from Visual Communications Company, LLC. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a socket type gender. CNX_310_220 is housed in thermoplastic. This product is 17.27 mm long and 9.14 mm. It is insulated with thermoplastic.