EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Light Cable |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -40 to 85 °C. This has a LED Socket connector. It has an ul cable. Its wire is 24 AWG.