VCC (Visual Communications Company)CNX_V03_NTPConnector Headers and PCB Receptacles
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
M | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.35 | |
12.31 | |
3.3 | |
Through Hole |
Look no further than the unshrouded CNX_V03_NTP header connector from Visual Communications Company, LLC, a great tool to use when board-to-board interconnects is required. This M connector's 3 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. This is a 1-row connector. It has a male type gender. Its pitch is 2.54 mm. It uses the solder termination method. CNX_V03_NTP is housed in black thermoplastic. This product is 6.35 mm deep.