VishayCNY17-4X007TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5000(Max) | |
-55 | |
110 | |
1.65 | |
70 | |
320 | |
BSI|CQC|CSA|cUL|EN|FIMKO|IEC|UL | |
100 | |
400 | |
150 | |
6 | |
1.39 | |
60 | |
Tape and Reel | |
160 | |
10 | |
4.6 | |
15 | |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 6.5(Max) |
Package Length | 8.7(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |