Lite-On Technology CNY17F-3S Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
5000 | |
-55 | |
100 | |
1.65 | |
70 | |
200 | |
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
150 | |
300 | |
250 | |
6 | |
1.45 | |
10 | |
10 | |
60 | |
100 | |
10 | |
5 | |
5 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.3 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
