EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 8200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.6 |
Maximum Collector-Emitter Voltage (V) | 32 |
Maximum Current Transfer Ratio (%) | 125 |
Standard | CQC|cUL|DIN|EN|UL|VDE |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 250 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.25 |
Maximum Forward Current (mA) | 75 |
Packaging | Tube |
Minimum Current Transfer Ratio (%) | 63 |
Current Transfer Ratio Test Current (mA) | 10 |
Typical Rise Time (us) | 2.4 |
Typical Fall Time (us) | 2.7 |
Mounting | Through Hole |
Package Height | 6.1 mm |
Package Width | 9.6 mm |
Package Length | 17.8 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 4 |
Lead Shape | Through Hole |