Top Purchased
KOA CorporationCNZ1E4KTTDResistor Networks and Arrays
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
By combining multiple resistors into a single chip, the CNZ1E4KTTD resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.5 mm. The CNZ1E4KTTD part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.