EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 33.3 |
Frequency Stability (ppm) | ±50 |
Load Capacitance (pF) | 20 |
Maximum Symmetry (%) | 55 |
Output Level | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Pin Count | 4 |