Congatec AGCONGA-SA5/N4200-8G EMMC32System on Modules - SOM
SMARC SOM with Pentium Processor 8GB RAM
Compliant | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Pentium | |
N4200 | |
Quad Core | |
1.5G | |
6 | |
Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | |
SMARC | |
Integrated in SoC | |
No | |
2M | |
AMI Aptio UEFI 8MB | |
LPDDR4 | |
8G | |
2133MHz | |
4 | |
0 | |
2 | |
2 | |
1 | |
6 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210 | |
2 | |
1000Mbps | |
LCD | |
Intel Gen 9 HD | |
DP|eDP|HDMI|LVDS|MIPI-CSI | |
1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP | |
Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise | |
Android 6.0 | |
Linux | |
No | |
-40 | |
85 | |
Industrial |