50% Off

VishayCP0005470R0JE14Resistor Fixed Single-Through Hole

Res Wirewound 470 Ohm 5% 5W ±300ppm/°C Ceramic AXL Bulk

The CP0005470R0JE14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 470 Ohm. This durable part has a power rating of 5 W. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The CP0005470R0JE14 part has an axial termination style. This device is made with metal oxide|wirewound technology. This product is 22.22 mm long, 8.73 mm tall and 9.52 mm deep.

A datasheet is only available for this product at this time.