50% Off
VishayCP0010R2200JE14Resistor Fixed Single-Through Hole
Res Wirewound 0.22 Ohm 5% 10W ±600ppm/°C Ceramic AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
In addition to being very cost-effective, the CP0010R2200JE14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 220m Ohm. This durable part has a power rating of 10 W. Its temperature coefficient is ±600 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has an operating temperature of -65 to 275 °C. This product is 47.62 mm long, 8.73 mm tall and 9.52 mm deep. The CP0010R2200JE14 part has an axial termination style. This device utilizes wirewound technology.
EDA / CAD Models |