KYOCERA AVX Components CorporationCP0603A0942AWTRRF Couplers
RF Couplers Uni-directional Coupling 17.5dB 0.925GHz to 0.96GHz 4-Pin Case 0603(1608Metric) T/R
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Uni-directional | |
0.925 to 0.96 | |
1.2 | |
0.25 | |
17.5 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.84 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
4 |