KYOCERA AVX Components CorporationCP0603A1441FLTRRF Couplers
RF Couplers Uni-directional Coupling 27dB 1.429GHz to 1.453GHz 4-Pin Case 0603(1608Metric) T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Uni-directional | |
1.429 to 1.453 | |
0.25 | |
27 | |
12 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.84 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
4 |