KYOCERA AVX Components CorporationCP0805A0902EWTRRF Couplers
RF Couplers Uni-directional Coupling 10.5dB 0.89GHz to 0.915GHz 4-Pin Case 0805(2012Metric) T/R
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Uni-directional | |
0.89 to 0.915 | |
1.4 | |
0.85 | |
10.5 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.55 |
Package Length | 2.03 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
4 |