KYOCERA AVX Components CorporationCP0805A0947BWTRRF Couplers
RF Couplers Uni-directional Coupling 18dB 0.935GHz to 0.96GHz 4-Pin Case 0805(2012Metric) T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Uni-directional | |
0.935 to 0.96 | |
1.2 | |
0.25 | |
18 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.55 |
Package Length | 2.03 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
4 |