Silicon LabsCP2108-B01-GMRUSB Interface ICs
Low Speed/Full Speed USB to Serial UART USB 2.0 3.3V T/R 64-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Basic USB Type-C Controller | |
Yes | |
Full Speed|Low Speed | |
12 | |
USB 2.0 | |
UART | |
3 | |
3.6 | |
3.3 | |
56 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |