Silicon LabsCP2110-F02-GM1RUniversal Asynchronous Receiver Transmitter- UARTs
USB-to-UART 1-CH 480byte FIFO 3.3V 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
480 | |
480 | |
10 | |
1Mbps | |
No | |
RS-232|RS-485 | |
3 | |
3.6 | |
3.3 | |
12.5 | |
-40 | |
85 | |
No | |
No | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |