Compliant | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Reprogrammable Connectivity Processor | |
Industrial | |
Tray | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 | |
Lead Shape | Gull-wing |