Texas Instruments CP3BT26Y98AHKX/NOPB Processors Misc
Reprogrammable Connectivity Processor 144-Pin LQFP
Product Technical Specifications
Compliant | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Reprogrammable Connectivity Processor | |
Industrial | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
