IXYSCPC1002NSolid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.5 | |
50 | |
60 | |
0.7 | |
MOSFET | |
DC | |
1500(RMS) | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03 |
Package Width | 3.81 |
Package Length | 4.09 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |