LittelfuseCPC1014NSolid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 0.4A 60V DC-OUT 4-Pin SOP
Compliant | |
EAR99 | |
Active | |
8536.41.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03 mm |
Package Width | 3.81 mm |
Package Length | 4.09 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |