IXYSCPC1114NTRSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.5 | |
50 | |
60 | |
0.4 | |
MOSFET | |
AC|DC | |
1500(RMS) | |
1 | |
1 | |
400 | |
2 | |
5 | |
1 Form B | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.14(Max) - 0.64 |
Package Width | 3.81 |
Package Length | 4.09 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |