EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 12 |
Maximum Output Voltage (V) | 60 |
Maximum Output Current (A) | 0.2 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 2500(RMS) |
Maximum Off-State Leakage Current (uA) | 1 |
Typical Input to Output Capacitance (pF) | 1 |
Maximum Power Dissipation (mW) | 800 |
Maximum Turn-On Time (ms) | 5 |
Maximum Turn-Off Time (ms) | 5 |
Circuit Arrangement | 1 Form B |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 6.4 mm |
Package Width | 3.3 mm |
Package Length | 19.2 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 4 |
Lead Shape | Through Hole |