LittelfuseCPC1330GRSolid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.4 | |
50 | |
350 | |
0.12 | |
MOSFET | |
AC|DC | |
5000(RMS) | |
1 | |
3 | |
550 | |
2 | |
1 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 4.57 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
4 |