IXYSCPC1390GRTRSolid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.4 | |
50 | |
400 | |
0.14 | |
MOSFET | |
AC|DC | |
5000(RMS) | |
1 | |
3 | |
100 | |
1 | |
0.5 | |
1 Form A | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 4.57 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 | |
Lead Shape | Gull-wing |