EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Forward Current (mA) | 2.5 |
Maximum Forward Current (mA) | 10 |
Minimum Forward Voltage (V) | 1 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.16 mm |
Package Width | 6.35 mm |
Package Length | 9.65 mm |
PCB changed | 8 |
Standard Package Name | FPAK |
Supplier Package | FPAK |
Pin Count | 8 |
Lead Shape | Flat |