LittelfuseCPC1590PIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 1-CH 8-Pin FPAK Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.16 mm |
Package Width | 6.35 mm |
Package Length | 9.65 mm |
PCB changed | 8 |
Standard Package Name | FPAK |
Supplier Package | FPAK |
8 | |
Lead Shape | Flat |
EDA / CAD Models |