LittelfuseCPC1927JSolid State Relays - SSRs
Solid State Relay 100mA 1.4V DC-IN 15A 250V AC/DC-OUT 4-Pin ISOPLUS 264 Tube
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26.42(Max) mm |
Package Width | 5.21(Max) mm |
Package Length | 20.29(Max) mm |
PCB changed | 4 |
Supplier Package | ISOPLUS 264 |
4 |
EDA / CAD Models |