EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 0.9 |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 100 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 1(RMS) |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 3750(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 10.16 mm |
Package Width | 3.3 mm |
Package Length | 21.1 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | Power SIP |
Pin Count | 4 |