IXYSCPC2014NSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.5 | |
50 | |
60 | |
0.4 | |
MOSFET | |
AC|DC | |
1500(RMS) | |
1 | |
1 | |
600 | |
2 | |
1 | |
2 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.08 |
Package Width | 3.81 |
Package Length | 9.35 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |