Littelfuse CPC2125N Solid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin SOIC N Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 3.81 |
Package Length | 9.34 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
