IXYS CPC2317N Solid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 0.12A 60V AC/DC-OUT 8-Pin SOIC Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.4 | |
50 | |
60 | |
0.12 | |
MOSFET | |
AC|DC | |
1500(RMS) | |
1 | |
1 | |
3 | |
3 | |
1 Form A|1 Form B | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 3.81 |
Package Length | 9.34 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |