Comchip TechnologyCPDT-5V0USP-HFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 19Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Dual Common Anode | |
Uni-Directional | |
2 | |
5 | |
6 | |
19 | |
4 | |
0.5 | |
1 | |
76 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |