Comchip Technology CPDT-8V0UB-HF ESD Suppressors
SMD ESD Protection Diode
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.01(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |