EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 25 |
Maximum Reverse Leakage Current (uA) | 1 |
Peak Pulse Power Dissipation (W) | 75 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523F |
Pin Count | 2 |
Lead Shape | No Lead |