Comchip TechnologyCPDUR5V0HE-HFESD Suppressors
SMD ESD Protection Diode
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523F |
Pin Count | 2 |
3,782 parts: Ships tomorrow
Service Fee $7.00
Ships tomorrow
- Ships from:
- United States of America
- Date Code:
- 2002+
- Manufacturer Lead Time:
- 8 weeks
- Minimum Of :
- 226
- Maximum Of:
- 3782
- Country Of origin:
- Taiwan
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships tomorrow
- Ships from:
- United States of America
- Date Code:
- 2002+
- Manufacturer Lead Time:
- 8 weeks
- Country Of origin:
- Taiwan
- In Stock: 3,782 parts
- Price: $0.1376