Comchip TechnologyCPDV3-5V0U-HFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 10Vc 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
TVS | |
Dual Common Anode | |
Uni-Directional | |
2 | |
5 | |
10 | |
1 | |
80 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |