EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 9 |
Maximum Clamping Voltage (V) | 17.5 |
Maximum Reverse Leakage Current (uA) | 1 |
Peak Pulse Power Dissipation (W) | 35 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.37(Max) |
Package Length | 0.67(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 2 |
Lead Shape | No Lead |